JSMSEMI ADUM3201ARZ-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ADUM3201ARZ-JSM |
| LCSC Part # | C49006651 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 5ns | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADUM3201ARZ is a high-speed 2-channel digital isolator. The device can withstand high isolation voltages and complies with standard test specifications. Maximum signal transmission rate reaches 90 Mbps with low pulse width distortion. It integrates high-performance capacitive isolation technology with no requirements on the external electromagnetic field environment. Propagation delay is as low as 10 ns, and pulse width distortion is as low as 5 ns. Quiescent current consumption is as low as 300 μA, with dynamic power consumption of 3 mA per channel. Operating temperature range is -40°C to +125°C.
Features
- Supply voltage range: 2.5V to 5.5V
- Isolation voltage: 3kV RMS
- Common-mode transient immunity up to 150kV/μs
- 2.1V UVLO protection
- Maximum signal transfer rate: 90MBps
Applications
- Industrial control signal transmission
- Power grid relay protection devices
- Isolated power supply control
- Optocoupler replacement
- Industrial motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9749 | $ 0.97 |
| 10+ | $ 0.8773 | $ 8.77 |
| 30+ | $ 0.8236 | $ 24.71 |
| 100+ | $ 0.7634 | $ 76.34 |
| 500+ | $ 0.7357 | $ 367.85 |
| 1,000+ | $ 0.7227 | $ 722.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 5ns | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADUM3201ARZ is a high-speed 2-channel digital isolator. The device can withstand high isolation voltages and complies with standard test specifications. Maximum signal transmission rate reaches 90 Mbps with low pulse width distortion. It integrates high-performance capacitive isolation technology with no requirements on the external electromagnetic field environment. Propagation delay is as low as 10 ns, and pulse width distortion is as low as 5 ns. Quiescent current consumption is as low as 300 μA, with dynamic power consumption of 3 mA per channel. Operating temperature range is -40°C to +125°C.
Features
- Supply voltage range: 2.5V to 5.5V
- Isolation voltage: 3kV RMS
- Common-mode transient immunity up to 150kV/μs
- 2.1V UVLO protection
- Maximum signal transfer rate: 90MBps
Applications
- Industrial control signal transmission
- Power grid relay protection devices
- Isolated power supply control
- Optocoupler replacement
- Industrial motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



