HXY MOSFET LM2940IMPX-5.0/NOPB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM2940IMPX-5.0/NOPB-HXY |
| LCSC Part # | C49006632 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -15℃~+125℃ | |
| Supply Current (Iq) | 15mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of adjustable and fixed voltage regulators is designed to deliver 1A output current and operate with an input-to-output differential as low as 2.3V. The maximum input voltage is +35V. Compared to conventional LDO regulators, this series offers superior output short-circuit protection. Under identical application conditions, these devices can supply higher output current than standard LDO regulators. On-chip trimming achieves a reference voltage accuracy of 2%. Current limiting is also trimmed to minimize stress on the regulator and power supply circuitry under overload conditions. These devices are pin-compatible with other three-terminal SCSI regulators and are available in a low-profile SMT SOT-223 package.
Features
- Three-terminal adjustable or fixed voltage (3.3V or 5.0V)
- 1A output current
- Dropout voltage as low as 2.3V
- Line regulation: 0.2% max
- Load regulation: 0.4% max
- SOT-223 package
Applications
- High-efficiency linear regulator
- VGA notebook
- Battery charger
- Battery-powered instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.977$ 0.7816 | $ 0.78 |
| 10+ | $ 0.7904$ 0.6324 | $ 6.32 |
| 30+ | $ 0.6979$ 0.5584 | $ 16.75 |
| 100+ | $ 0.6054$ 0.4844 | $ 48.44 |
| 500+ | $ 0.5505$ 0.4404 | $ 220.20 |
| 1,000+ | $ 0.5207$ 0.4166 | $ 416.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -15℃~+125℃ | |
| Supply Current (Iq) | 15mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of adjustable and fixed voltage regulators is designed to deliver 1A output current and operate with an input-to-output differential as low as 2.3V. The maximum input voltage is +35V. Compared to conventional LDO regulators, this series offers superior output short-circuit protection. Under identical application conditions, these devices can supply higher output current than standard LDO regulators. On-chip trimming achieves a reference voltage accuracy of 2%. Current limiting is also trimmed to minimize stress on the regulator and power supply circuitry under overload conditions. These devices are pin-compatible with other three-terminal SCSI regulators and are available in a low-profile SMT SOT-223 package.
Features
- Three-terminal adjustable or fixed voltage (3.3V or 5.0V)
- 1A output current
- Dropout voltage as low as 2.3V
- Line regulation: 0.2% max
- Load regulation: 0.4% max
- SOT-223 package
Applications
- High-efficiency linear regulator
- VGA notebook
- Battery charger
- Battery-powered instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

