HXY MOSFET MCP1703T-5002E/DB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MCP1703T-5002E/DB-HXY |
| LCSC Part # | C49006631 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A BiCMOS LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP1703T-xx02E/DB series linear regulators utilize a unique BiCMOS process, featuring low quiescent current (90μA), low dropout voltage, and high output voltage accuracy. The space-efficient SOT-223 package is suited for portable applications. Output voltage is factory-preset and laser-trimmed to ±1.5% accuracy, with options ranging from 1.8V to 5.0V. The device incorporates thermal shutdown and current foldback protection to prevent damage under the most severe operating conditions. The MCP1703T-xx02E/DB remains stable with output capacitance of 10μF or greater.
Features
- Ultra-low dropout voltage: less than 800mV at 0.8A output
- Low quiescent current: 90μA typical
- High output voltage accuracy: ±1.5%
- Guaranteed 0.8A output current (SOT223 package, input-to-output differential less than 1700mV)
- Up to 0.3A output current in SOT223 package for 12V to +5V regulation
- Compact package: SOT-223
- Factory-preset output voltage
- Short-circuit current foldback
- Low temperature coefficient
Applications
- Battery-powered devices
- Personal communication devices
- Home appliances/electronics
- PC peripherals, hard disk drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6951$ 0.6604 | $ 0.66 |
| 10+ | $ 0.5631$ 0.5350 | $ 5.35 |
| 30+ | $ 0.4972$ 0.4724 | $ 14.17 |
| 100+ | $ 0.4312$ 0.4097 | $ 40.97 |
| 500+ | $ 0.3913$ 0.3718 | $ 185.90 |
| 1,000+ | $ 0.3714$ 0.3529 | $ 352.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP1703T-xx02E/DB series linear regulators utilize a unique BiCMOS process, featuring low quiescent current (90μA), low dropout voltage, and high output voltage accuracy. The space-efficient SOT-223 package is suited for portable applications. Output voltage is factory-preset and laser-trimmed to ±1.5% accuracy, with options ranging from 1.8V to 5.0V. The device incorporates thermal shutdown and current foldback protection to prevent damage under the most severe operating conditions. The MCP1703T-xx02E/DB remains stable with output capacitance of 10μF or greater.
Features
- Ultra-low dropout voltage: less than 800mV at 0.8A output
- Low quiescent current: 90μA typical
- High output voltage accuracy: ±1.5%
- Guaranteed 0.8A output current (SOT223 package, input-to-output differential less than 1700mV)
- Up to 0.3A output current in SOT223 package for 12V to +5V regulation
- Compact package: SOT-223
- Factory-preset output voltage
- Short-circuit current foldback
- Low temperature coefficient
Applications
- Battery-powered devices
- Personal communication devices
- Home appliances/electronics
- PC peripherals, hard disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

