HXY MOSFET MCP1703T-3302E/DB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MCP1703T-3302E/DB-HXY |
| LCSC Part # | C49006629 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A BiCMOS LDO |
| Datasheet | HXY MOSFET MCP1703T-3302E/DB-HXY |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Introduction
The MCP1703T-xx02E/DB series linear regulators utilize a unique BiCMOS process, featuring low quiescent current (90μA), low dropout voltage, and high output voltage accuracy. The space-efficient SOT-223 package is suited for portable applications. Output voltage is factory-preset and laser-trimmed to ±1.5% accuracy, with options ranging from 1.8V to 5.0V. The device incorporates thermal shutdown and current foldback protection to prevent damage under the most severe operating conditions. The MCP1703T-xx02E/DB remains stable with output capacitance of 10μF or greater.
Features
- Ultra-low dropout voltage: less than 800mV at 0.8A output
- Low quiescent current: 90μA typical
- High output voltage accuracy: ±1.5%
- Guaranteed 0.8A output current (SOT223 package, input-to-output differential less than 1700mV)
- Up to 0.3A output current in SOT223 package for 12V to +5V regulation
- Compact package: SOT-223
- Factory-preset output voltage
- Short-circuit current foldback
- Low temperature coefficient
Applications
- Battery-powered devices
- Personal communication devices
- Home appliances/electronics
- PC peripherals, hard disk drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5475$ 1.2380 | $ 1.24 |
| 10+ | $ 1.2847$ 1.0278 | $ 10.28 |
| 30+ | $ 1.1418$ 0.9135 | $ 27.41 |
| 100+ | $ 0.9789$ 0.7832 | $ 78.32 |
| 500+ | $ 0.9067$ 0.7254 | $ 362.70 |
| 1,000+ | $ 0.8744$ 0.6996 | $ 699.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-223 | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Introduction
The MCP1703T-xx02E/DB series linear regulators utilize a unique BiCMOS process, featuring low quiescent current (90μA), low dropout voltage, and high output voltage accuracy. The space-efficient SOT-223 package is suited for portable applications. Output voltage is factory-preset and laser-trimmed to ±1.5% accuracy, with options ranging from 1.8V to 5.0V. The device incorporates thermal shutdown and current foldback protection to prevent damage under the most severe operating conditions. The MCP1703T-xx02E/DB remains stable with output capacitance of 10μF or greater.
Features
- Ultra-low dropout voltage: less than 800mV at 0.8A output
- Low quiescent current: 90μA typical
- High output voltage accuracy: ±1.5%
- Guaranteed 0.8A output current (SOT223 package, input-to-output differential less than 1700mV)
- Up to 0.3A output current in SOT223 package for 12V to +5V regulation
- Compact package: SOT-223
- Factory-preset output voltage
- Short-circuit current foldback
- Low temperature coefficient
Applications
- Battery-powered devices
- Personal communication devices
- Home appliances/electronics
- PC peripherals, hard disk drives
C49006629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC39100-3.3WS-TR-HXY | HXY MOSFET | SOT-223 | 144 | $0.7353 $0.774 | ||
| LD1117S33CTR-HXY | HXY MOSFET | SOT-223 | 4,140 | $0.0846 $0.089 | ||
| LM1117IMP-3.3/NOPB-HXY | HXY MOSFET | SOT-223 | 2,400 | $0.1147 $0.1233 | ||
| TLV1117-33IDCYR-HXY | HXY MOSFET | SOT-223 | 2,360 | $0.1447 $0.1644 | ||
| LM1117MPX-3.3/NOPB-HXY | HXY MOSFET | SOT-223 | 1,935 | $0.1647 $0.177 | ||
| REG1117-3.3-HXY | HXY MOSFET | SOT-223 | 1,452 | $0.8794 $0.9256 | ||
| LM1117IMPX-3.3/NOPB-HXY | HXY MOSFET | SOT-223 | 170 | $0.1445 $0.1642 | ||
| TLV1117-33CDCYR-HXY | HXY MOSFET | SOT-223 | 130 | $0.1907 $0.2007 | ||
| LD1117S33TR-HXY | HXY MOSFET | SOT-223 | 255 | $0.0813 $0.0855 |

