CHIN-BAN FP3G20W-B1U48-B
| Manufacturer | CHIN-BANAsian Brands |
| MPN | FP3G20W-B1U48-B |
| LCSC Part # | C49006139 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 1.27mm | |
| Number of Contacts | 20P | |
| Pitch | 1.27mm | |
| Holes Structure | 2x10P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical | |
| Holes Direction | Top | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2071$ 0.1864 | $ 0.93 |
| 50+ | $ 0.1634$ 0.1471 | $ 7.36 |
| 150+ | $ 0.1447$ 0.1303 | $ 19.55 |
| 1,000+ | $ 0.1213$ 0.1092 | $ 109.20 |
| 2,000+ | $ 0.1109$ 0.0999 | $ 199.80 |
| 5,000+ | $ 0.1047$ 0.0943 | $ 471.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 1.27mm | |
| Number of Contacts | 20P | |
| Pitch | 1.27mm | |
| Holes Structure | 2x10P | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical | |
| Holes Direction | Top | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

