CHIN-BAN P3C12F-301555-B12P
| Manufacturer |
CHIN-BAN
Asian Brands |
| Mfr. Part # | P3C12F-301555-B12P |
| LCSC Part # | C49006105 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 12POS 1.27mm DUAL ROW SMD |
| Description | 2x6P 12P Gold Copper Alloy -40℃~+105℃ Pin Header Black 1.27mm 1mm 3mm 125V 2 1A Surface Mount,Vertical 1.27mm SMD,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,030 
2,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0419 $ 0.0336 | $ 0.17 |
50+ | $ 0.0408 $ 0.0327 | $ 1.64 |
150+ | $ 0.0401 $ 0.0321 | $ 4.82 |
500+ | $ 0.0394 $ 0.0316 | $ 15.80 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$