LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng KBU1006 product image
  • KBU1006 thumbnail 1
  • KBU1006 thumbnail 2
  • KBU1006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng KBU1006RoHS

Manufacturer
baochengAsian Brands
MPN
KBU1006
LCSC Part #
C49006009
Packaging
KBU
Customer #
Key Attributes
BRIDGE RECT 600V 10A KBU
Datasheetpdf iconbaocheng KBU1006
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3941$ 0.3744$ 0.37
10+$ 0.3085$ 0.2931$ 2.93
30+$ 0.273$ 0.2594$ 7.78
100+$ 0.2262$ 0.2149$ 21.49
400+$ 0.2068$ 0.1965$ 78.60
800+$ 0.1939$ 0.1843$ 147.44
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingKBU
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@5.0A
Current - Rectified10A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • PCB mount
  • High surge current capability
  • Plastic material UL 94V-0 flammability rated
  • Guaranteed high-temperature solderability: 265℃ / 10 seconds, 5 lbs (2.3 kg) pull strength