baocheng DB206S
| Manufacturer | baochengAsian Brands |
| MPN | DB206S |
| LCSC Part # | C49005980 |
| Packaging | DB-S |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 2A DB-S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | DB-S | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2A single-phase glass passivated bridge rectifier, reverse voltage 50 to 1000V.
Features
AI Translation
- Plastic material UL 94V-0 flammability rated
- 50A surge overload capability
- PCB applications
- Guaranteed to withstand soldering at 260℃ / 5 seconds (under 2.3kg pull force)
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0632$ 0.0601 | $ 0.60 |
| 100+ | $ 0.0495$ 0.0471 | $ 4.71 |
| 300+ | $ 0.0427$ 0.0406 | $ 12.18 |
| 1,500+ | $ 0.0376$ 0.0358 | $ 53.70 |
| 4,500+ | $ 0.0335$ 0.0319 | $ 143.55 |
| 10,500+ | $ 0.0314$ 0.0299 | $ 313.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | DB-S | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2A single-phase glass passivated bridge rectifier, reverse voltage 50 to 1000V.
Features
AI Translation
- Plastic material UL 94V-0 flammability rated
- 50A surge overload capability
- PCB applications
- Guaranteed to withstand soldering at 260℃ / 5 seconds (under 2.3kg pull force)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



