LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBJ806 product image
  • GBJ806 thumbnail 1
  • GBJ806 thumbnail 2
  • GBJ806 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBJ806RoHS

Manufacturer
baochengAsian Brands
MPN
GBJ806
LCSC Part #
C49005969
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 600V GBJ
Datasheetpdf iconbaocheng GBJ806
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3012$ 0.2862$ 1.43
50+$ 0.2347$ 0.2230$ 11.15
250+$ 0.2062$ 0.1959$ 48.98
500+$ 0.1706$ 0.1621$ 81.05
2,500+$ 0.1548$ 0.1471$ 367.75
5,000+$ 0.1452$ 0.1380$ 690.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBJ
Non-Repetitive Peak Forward Surge Current170A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified8A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • UL recognized, listed in the Recognized Component Directory under file number E484648
  • Plastic materials rated UL 94V-0 flammability
  • Built-in PCB support posts
  • High housing dielectric strength
  • Guaranteed to withstand soldering at 260°C for 5 seconds with a pull force of 5 lbs (2.3 kg)