LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng KBJ1008 product image
  • KBJ1008 thumbnail 1
  • KBJ1008 thumbnail 2
  • KBJ1008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng KBJ1008RoHS

Manufacturer
baochengAsian Brands
MPN
KBJ1008
LCSC Part #
C49005960
Packaging
4GBJ
Customer #
Key Attributes
BRIDGE RECT 800V 10A 4GBJ
Datasheetpdf iconbaocheng KBJ1008
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3567$ 0.3389$ 1.69
50+$ 0.2775$ 0.2637$ 13.19
250+$ 0.2436$ 0.2315$ 57.88
500+$ 0.2013$ 0.1913$ 95.65
2,500+$ 0.1825$ 0.1734$ 433.50
5,000+$ 0.1712$ 0.1627$ 813.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
Packaging4GBJ
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)4.1V@5A
Current - Rectified10A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • PCB mount
  • Plastic material UL 94V-0 rated
  • Built-in PCB support
  • High housing dielectric strength
  • Guaranteed high-temperature soldering capability: 260°C for 5 seconds, withstanding 5 lbs (2.3 kg) pull force