baocheng 5KP30CA
| Manufacturer | baochengAsian Brands |
| MPN | 5KP30CA |
| LCSC Part # | C49005950 |
| Packaging | R6(P600) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC R6(P600) |
| Datasheet | baocheng 5KP30CA |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | R6(P600) | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 103.31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | R6(P600) | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 103.31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Glass passivated chip junction in P600 package
- Low leakage current
- Uni-directional and bi-directional units available
- Excellent clamping capability
- 5000W peak power capability at 10×1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typical less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse leakage current less than 5μA above 12V
- High-temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested per JEDEC JESD201A Tables 4a and 4c
- ESD protection per IEC-61000-4-2: 15kV (air discharge), 8kV (contact discharge)
- ESD protection for data lines per IEC 61000-4-2 (IEC801-2)
- EFT protection for data lines per IEC 61000-4-4 (IEC801-4)
In-Stock: 266
266 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6872$ 0.6529 | $ 0.65 |
| 10+ | $ 0.5642$ 0.5360 | $ 5.36 |
| 30+ | $ 0.5018$ 0.4768 | $ 14.30 |
| 300+ | $ 0.4395$ 0.4176 | $ 125.28 |
| 600+ | $ 0.4035$ 0.3834 | $ 230.04 |
| 900+ | $ 0.3838$ 0.3647 | $ 328.23 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | R6(P600) | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 103.31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | R6(P600) | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 103.31A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 36.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Glass passivated chip junction in P600 package
- Low leakage current
- Uni-directional and bi-directional units available
- Excellent clamping capability
- 5000W peak power capability at 10×1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typical less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse leakage current less than 5μA above 12V
- High-temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25℃ × ΔT
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker tested per JEDEC JESD201A Tables 4a and 4c
- ESD protection per IEC-61000-4-2: 15kV (air discharge), 8kV (contact discharge)
- ESD protection for data lines per IEC 61000-4-2 (IEC801-2)
- EFT protection for data lines per IEC 61000-4-4 (IEC801-4)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5KP33CA | baocheng | R6(P600) | 299 | $0.6529 $0.6872 |



