LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET RGTH00TS65GC13-HXY product image
  • RGTH00TS65GC13-HXY thumbnail 1
  • RGTH00TS65GC13-HXY thumbnail 2
  • RGTH00TS65GC13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RGTH00TS65GC13-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
RGTH00TS65GC13-HXY
LCSC Part #
C49003456
Packaging
TO-247
Customer #
Key Attributes
Insulated Gate Bipolar Transistor
DatasheetHXY MOSFET RGTH00TS65GC13-HXY
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerHXY MOSFET
PackagingTO-247
Pd - Power Dissipation250W
Td(off)110ns
Td(on)17ns
Current - Collector(Ic)80A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)13pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.2V@250uA
Operating Temperature-40℃~+175℃
Vce Saturation(VCE(sat))2.1V@50A,15V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)56ns
Switching Energy(Eoff)510uJ
Turn-On Energy (Eon)1.35mJ
Input Capacitance(Cies)1.916nF
Output Capacitance(Coes)139pF
Gate Charge(Qg)71nC@15V

Features

AI Translation
  • 650V, 50A IGBT
  • Positive temperature coefficient of Vcesat enables easy paralleling
  • Low EMI
  • Low gate charge
  • Low saturation voltage Vcesat
  • Maximum junction temperature Tvjmax = 175°C

Applications

AI Translation
  • Uninterruptible power supply
  • Electric vehicle
  • Charger
  • Solar string inverter
  • Energy storage inverter

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FGH50T65SQD-F155-HXYHXY MOSFETSimilarTO-24714$3.2888 $3.6542
AFGHL50T65SQD-HXYHXY MOSFETSimilarTO-24717$2.5897 $5.1793
IGW50N65H5AXKSA1-HXYHXY MOSFETSimilarTO-24719$4.2750 $5.3437
RGS00TS65HRC11-HXYHXY MOSFETSimilarTO-24720$2.7286 $5.4572
IXYH75N65C3H1-HXYHXY MOSFETSimilarTO-24725$5.9697 $11.9394
View and Compare All Alternative Parts.