HXY MOSFET IGW40N65F5-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | IGW40N65F5-HXY |
| LCSC Part # | C49003453 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 70A TO-247 |
| Description | 250W 70A 650V TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3601 $ 3.1921 | $ 3.19 |
10+ | $ 2.8867 $ 2.7424 | $ 27.42 |
30+ | $ 2.6063 $ 2.4760 | $ 74.28 |
90+ | $ 2.3228 $ 2.2067 | $ 198.60 |
510+ | $ 2.1911 $ 2.0816 | $ 1061.62 |
990+ | $ 2.1328 $ 2.0262 | $ 2005.94 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$