HXY MOSFET STGWA75M65DF2-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | STGWA75M65DF2-HXY |
| LCSC Part # | C49003316 |
| Package | TO-247 |
| Customer # | |
| Description | 330W 90A 650V TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9804 $ 4.7314 | $ 4.73 |
10+ | $ 4.2796 $ 4.0657 | $ 40.66 |
30+ | $ 3.8632 $ 3.6701 | $ 110.10 |
90+ | $ 3.4437 $ 3.2716 | $ 294.44 |
510+ | $ 3.2485 $ 3.0861 | $ 1573.91 |
990+ | $ 3.161 $ 3.0030 | $ 2972.97 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$