DGCX NTC2.5D-5KMF04G
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | NTC2.5D-5KMF04G |
| LCSC Part # | C49003042 |
| Package | Through Hole |
| Customer # | |
| Description | 2.5Ω ±20% 1.5A 2600K ±10% Through Hole NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | DGCX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,960 
3,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0479 | $ 0.48 |
100+ | $ 0.0381 | $ 3.81 |
300+ | $ 0.0332 | $ 9.96 |
1,000+ | $ 0.0295 | $ 29.50 |
5,000+ | $ 0.0265 | $ 132.50 |
10,000+ | $ 0.025 | $ 250.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$