DGCX MPP473J2JC050B200ZR
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MPP473J2JC050B200ZR |
| LCSC Part # | C49003000 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 630V TH |
| Description | 47nF ±5% 630V Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,540 
3,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0374 | $ 0.75 |
200+ | $ 0.0301 | $ 6.02 |
1,000+ | $ 0.0264 | $ 26.40 |
2,000+ | $ 0.0236 | $ 47.20 |
10,000+ | $ 0.0214 | $ 214.00 |
20,000+ | $ 0.0203 | $ 406.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$