DGCX MPP334J2GC060C0301R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MPP334J2GC060C0301R |
| LCSC Part # | C49002998 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±5% 400V TH |
| Description | 330nF Film Capacitor ±5% 400V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,030
1,030
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0512 | $ 0.51 |
100+ | $ 0.041 | $ 4.10 |
300+ | $ 0.0358 | $ 10.74 |
1,000+ | $ 0.032 | $ 32.00 |
5,000+ | $ 0.0289 | $ 144.50 |
10,000+ | $ 0.0274 | $ 274.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$