DGCX MX2333KQ3B30YTS0T0H
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MX2333KQ3B30YTS0T0H |
| LCSC Part # | C49002988 |
| Package | Through Hole |
| Customer # | |
| Description | 33nF ±10% 310V Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0677 | $ 0.68 |
100+ | $ 0.0543 | $ 5.43 |
300+ | $ 0.0476 | $ 14.28 |
1,500+ | $ 0.0425 | $ 63.75 |
4,500+ | $ 0.0385 | $ 173.25 |
10,500+ | $ 0.0365 | $ 383.25 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$