DGCX MX2104KQ3B30YB20TS1R
| Manufacturer | DGCXAsian Brands |
| MPN | MX2104KQ3B30YB20TS1R |
| LCSC Part # | C49002982 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole | |
| Capacitance | 100nF | |
| Voltage Rating | 310V | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference Suppressors and Crossover Capacitor Loops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0561 | $ 0.56 |
| 100+ | $ 0.0451 | $ 4.51 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.0354 | $ 35.40 |
| 5,000+ | $ 0.0321 | $ 160.50 |
| 10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging1000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole | |
| Capacitance | 100nF | |
| Voltage Rating | 310V | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.
Features
- Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
- High voltage surge withstanding capability.
- Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.
Applications
Interference Suppressors and Crossover Capacitor Loops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



