JK-ET JA1Y1X1E681M500VAC2
| Manufacturer |
JK-ET
Asian Brands |
| Mfr. Part # | JA1Y1X1E681M500VAC2 |
| LCSC Part # | C49002927 |
| Package | SMD,7x5.6mm |
| Customer # | |
| Key Attributes | CAP SAFETY 680pF ±20% 500V SMD |
| Description | 680pF ±20% 500V Safety Capacitor Y1 SMD,7x5.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | JK-ET | |
| Package | SMD,7x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
27,200
27,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0413 $ 0.0327 | $ 0.33 |
100+ | $ 0.033 $ 0.0261 | $ 2.61 |
300+ | $ 0.0289 $ 0.0229 | $ 6.87 |
1,000+ | $ 0.0258 $ 0.0204 | $ 20.40 |
4,000+ | $ 0.0233 $ 0.0185 | $ 74.00 |
8,000+ | $ 0.0221 $ 0.0175 | $ 140.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$