JK-ET JA2Y1X1B221K500VAC
| Manufacturer |
JK-ET
Asian Brands |
| Mfr. Part # | JA2Y1X1B221K500VAC |
| LCSC Part # | C49002921 |
| Package | SMD,11.4x6mm |
| Customer # | |
| Key Attributes | CAP SAFETY 220pF ±10% 500V SMD |
| Description | 220pF ±10% 500V Safety Capacitor Y1 SMD,11.4x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | JK-ET | |
| Package | SMD,11.4x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,895
3,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.099 $ 0.0783 | $ 0.39 |
50+ | $ 0.0789 $ 0.0624 | $ 3.12 |
150+ | $ 0.0689 $ 0.0545 | $ 8.18 |
500+ | $ 0.0614 $ 0.0486 | $ 24.30 |
2,500+ | $ 0.0553 $ 0.0437 | $ 109.25 |
4,000+ | $ 0.0523 $ 0.0414 | $ 165.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$