JK-ET JVRS7S621KRF-M
| Manufacturer |
JK-ET
Asian Brands |
| Mfr. Part # | JVRS7S621KRF-M |
| LCSC Part # | C49002908 |
| Package | SMD,7x5.6mm |
| Customer # | |
| Key Attributes | VARISTOR 558V~682V 1200A SMD,7x5.6mm |
| Description | 1.025kV 510V 395V 558V~682V SMD,7x5.6mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JK-ET | |
| Package | SMD,7x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,960 
7,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0335 | $ 0.67 |
200+ | $ 0.0261 | $ 5.22 |
600+ | $ 0.0224 | $ 13.44 |
4,000+ | $ 0.0197 | $ 78.80 |
8,000+ | $ 0.0174 | $ 139.20 |
20,000+ | $ 0.0163 | $ 326.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$