lingxingic AMS1117-3.3V (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | AMS1117-3.3V (LX) |
| LCSC Part # | C48998061 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 1A Low Dropout Fixed/Adjustable Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117-ADJ/1.2/1.5/1.8/2.5/2.85/3.3/5 series are low-dropout positive voltage regulators with a maximum output current of 1A. The AMS1117-ADJ is an adjustable output voltage version that requires only two external resistors to set the output voltage within the range of 1.25V to 13.8V; the AMS1117-1.2/1.5/1.8/2.5/2.85/3.3/5 are fixed output voltage versions. This series features built-in thermal protection and is widely used in applications requiring high-accuracy, low-dropout voltage regulation, such as portable devices and battery chargers.
Features
- Adjustable output voltage (ADJ version)
- Low dropout
- Built-in thermal protection
- Maximum output current: 1A
- Package: SOT223, TO252, SOT89-3
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0387 | $ 0.77 |
| 200+ | $ 0.0305 | $ 6.10 |
| 1,000+ | $ 0.0259 | $ 25.90 |
| 2,000+ | $ 0.0231 | $ 46.20 |
| 10,000+ | $ 0.0208 | $ 208.00 |
| 20,000+ | $ 0.0195 | $ 390.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | lingxingic | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117-ADJ/1.2/1.5/1.8/2.5/2.85/3.3/5 series are low-dropout positive voltage regulators with a maximum output current of 1A. The AMS1117-ADJ is an adjustable output voltage version that requires only two external resistors to set the output voltage within the range of 1.25V to 13.8V; the AMS1117-1.2/1.5/1.8/2.5/2.85/3.3/5 are fixed output voltage versions. This series features built-in thermal protection and is widely used in applications requiring high-accuracy, low-dropout voltage regulation, such as portable devices and battery chargers.
Features
- Adjustable output voltage (ADJ version)
- Low dropout
- Built-in thermal protection
- Maximum output current: 1A
- Package: SOT223, TO252, SOT89-3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



