LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW UC2844AN(XBLW) product image
  • UC2844AN(XBLW) thumbnail 1
  • UC2844AN(XBLW) thumbnail 2
  • UC2844AN(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW UC2844AN(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
UC2844AN(XBLW)
LCSC Part #
C48998002
Packaging
DIP-8
Customer #
Key Attributes
Current Mode Pulse-width Controller
Datasheetpdf iconXBLW UC2844AN(XBLW)
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1842$ 0.92
50+$ 0.1455$ 7.28
150+$ 0.129$ 19.35
500+$ 0.1083$ 54.15
2,000+$ 0.0991$ 198.20
4,000+$ 0.0935$ 374.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerXBLW
PackagingDIP-8
Operating Temperature-40℃~+85℃
Frequency - Switching47kHz~57kHz
FeaturesUnder-voltage lockout;Slope compensation;Under Voltage Protection
Topology-
Duty Cycle(Max)50%
Feedback System-
Operating Voltage-
Output Voltage-
Pd - Power Dissipation1W
Output Current1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

UC2844 is a current-mode PWM IC designed for switching power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation. The device is available in SOP8 and DIP8 packages.

Features

AI Translation
  • Internal undervoltage lockout circuit
  • Low startup and operating current (typical 0.26mA)
  • Maximum duty cycle control
  • High-current totem-pole output (drive current up to 1A)
  • Operating frequency: 500kHz
  • Automatic feed-forward compensation
  • Double pulse suppression
  • Enhanced load response characteristics

Applications

AI Translation
  • Switching regulator with any polarity
  • Transformer-coupled DC-DC converter