XBLW UC2843BDTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | UC2843BDTR(XBLW) |
| LCSC Part # | C48998001 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Description | 47kHz~57kHz 1A 1W SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,235
2,235
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1255 $ 0.1193 | $ 0.60 |
50+ | $ 0.0997 $ 0.0948 | $ 4.74 |
150+ | $ 0.0868 $ 0.0825 | $ 12.38 |
500+ | $ 0.0771 $ 0.0733 | $ 36.65 |
2,500+ | $ 0.0694 $ 0.0660 | $ 165.00 |
5,000+ | $ 0.0655 $ 0.0623 | $ 311.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$