XBLW UC2843AN(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | UC2843AN(XBLW) |
| LCSC Part # | C48998000 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current Mode Pulse-width Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Topology | - | |
| Duty Cycle(Max) | 94% | |
| Feedback System | - | |
| Operating Voltage | - | |
| Output Voltage | - | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC2843 is a high-performance fixed-frequency current-mode controller. Designed for off-line and DC-DC converter applications, it offers designers a low-cost solution with minimal external components. These ICs include a trimmed oscillator, precise duty cycle control, temperature-compensated reference, high-gain error amplifier, current-sensing comparator, and a high-current totem-pole output ideally suited for driving power MOSFETs. Protection features include input and undervoltage lockout, cycle-by-cycle current limiting, programmable output dead time, and a latch for single-pulse metering. Available in SOP-8 and DIP-8 packages. Operating temperature range: -40°C ~ 85°C. This product is not authorized for use in life support applications.
Features
- Stable internal bandgap reference voltage
- Enhanced load transient response
- Pulse-by-pulse current limiting
- Automatic negative feedback compensation circuit
- High-current totem-pole output (drive current up to 1A)
- Undervoltage lockout (UVLO)
- Low startup and operating current (< 0.13mA)
- Operating frequency up to 500kHz
Applications
- Switching regulator with any polarity
- Transformer-coupled DC-DC converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1658$ 0.1576 | $ 0.79 |
| 50+ | $ 0.131$ 0.1245 | $ 6.23 |
| 150+ | $ 0.1161$ 0.1103 | $ 16.55 |
| 500+ | $ 0.0975$ 0.0927 | $ 46.35 |
| 2,000+ | $ 0.0892$ 0.0848 | $ 169.60 |
| 4,000+ | $ 0.0842$ 0.0800 | $ 320.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 47kHz~57kHz | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Topology | - | |
| Duty Cycle(Max) | 94% | |
| Feedback System | - | |
| Operating Voltage | - | |
| Output Voltage | - | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC2843 is a high-performance fixed-frequency current-mode controller. Designed for off-line and DC-DC converter applications, it offers designers a low-cost solution with minimal external components. These ICs include a trimmed oscillator, precise duty cycle control, temperature-compensated reference, high-gain error amplifier, current-sensing comparator, and a high-current totem-pole output ideally suited for driving power MOSFETs. Protection features include input and undervoltage lockout, cycle-by-cycle current limiting, programmable output dead time, and a latch for single-pulse metering. Available in SOP-8 and DIP-8 packages. Operating temperature range: -40°C ~ 85°C. This product is not authorized for use in life support applications.
Features
- Stable internal bandgap reference voltage
- Enhanced load transient response
- Pulse-by-pulse current limiting
- Automatic negative feedback compensation circuit
- High-current totem-pole output (drive current up to 1A)
- Undervoltage lockout (UVLO)
- Low startup and operating current (< 0.13mA)
- Operating frequency up to 500kHz
Applications
- Switching regulator with any polarity
- Transformer-coupled DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



