XBLW XBL8552DTR
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | XBL8552DTR |
| LCSC Part # | C48997994 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Zero-Drift, Micro-Power 1.5MHz, RRIO Operational Amplifiers |
| Description | 70pA 2 1.2V/us 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,890
1,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3684 $ 0.3500 | $ 1.75 |
50+ | $ 0.2917 $ 0.2772 | $ 13.86 |
150+ | $ 0.2579 $ 0.2451 | $ 36.77 |
500+ | $ 0.218 $ 0.2071 | $ 103.55 |
2,500+ | $ 0.1996 $ 0.1897 | $ 474.25 |
5,000+ | $ 0.1873 $ 0.1780 | $ 890.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$