LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW TLV2333IDR(XBLW) product image
  • TLV2333IDR(XBLW) thumbnail 1
  • TLV2333IDR(XBLW) thumbnail 2
  • TLV2333IDR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW TLV2333IDR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
TLV2333IDR(XBLW)
LCSC Part #
C48997980
Packaging
SOP-8
Customer #
Key Attributes
Zero-Drift, 1.8V, microPower, CMOS Operational Amplifiers
Datasheetpdf iconXBLW TLV2333IDR(XBLW)
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2211$ 0.2101$ 1.05
50+$ 0.1746$ 0.1659$ 8.30
150+$ 0.1548$ 0.1471$ 22.07
500+$ 0.1299$ 0.1235$ 61.75
2,500+$ 0.1189$ 0.1130$ 282.50
5,000+$ 0.1123$ 0.1067$ 533.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate0.22V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)20nV/℃
Quiescent Current26uA
Gain Bandwidth Product350kHz
Input Voltage Noise Density57nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLVx333 series amplifiers use a patented fast-settling chopper stabilization technique to correct input offset voltage, achieving ultralow offset and drift. This technique continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables a 350kHz gain-bandwidth product and 0.22V/μs slew rate while consuming only 26μA of supply current. These devices are unity-gain stable and offer excellent power supply rejection ratio and common-mode rejection ratio. The TLVx333 series is ideal for applications requiring precision amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast slewing. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The TLVx333 series operates from supply voltages as low as 1.8V, making it suitable for dual-battery applications. The TLVx333 op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection (5kV HBM). All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: maximum offset voltage 15μV, typical drift 0.02μV/°C
  • Minimum open-loop gain 112 dB (at V_S=5.5V)
  • Minimum power supply rejection ratio 112 dB (at V_S=5.5V)
  • Minimum common-mode rejection ratio 112 dB (at V_S=5.5V)
  • Typical noise voltage 1.1 μVₚ₋ₚ (0.1 to 10 Hz)
  • 350 kHz bandwidth and 0.22 V/μs slew rate
  • Settling time to 0.1% accuracy: 6 μs for 1V step signal
  • Overload recovery to 0.1% accuracy: 55 μs
  • Low quiescent current 26 μA per amplifier, wide supply voltage range 1.8V to 5.5V
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision current sensing
  • Resistance temperature detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • Thermocouple amplifiers