XBLW TLV333IDBVR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | TLV333IDBVR(XBLW) |
| LCSC Part # | C48997979 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-Drift, 1.8V, microPower, CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 26uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 57nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx333 series amplifiers use a patented fast-settling chopper stabilization technique to correct input offset voltage, achieving ultralow offset and drift. This technique continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables a 350kHz gain-bandwidth product and 0.22V/μs slew rate while consuming only 26μA of supply current. These devices are unity-gain stable and offer excellent power supply rejection ratio and common-mode rejection ratio. The TLVx333 series is ideal for applications requiring precision amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast slewing. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The TLVx333 series operates from supply voltages as low as 1.8V, making it suitable for dual-battery applications. The TLVx333 op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection (5kV HBM). All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- High DC accuracy: maximum offset voltage 15μV, typical drift 0.02μV/°C
- Minimum open-loop gain 112 dB (at V_S=5.5V)
- Minimum power supply rejection ratio 112 dB (at V_S=5.5V)
- Minimum common-mode rejection ratio 112 dB (at V_S=5.5V)
- Typical noise voltage 1.1 μVₚ₋ₚ (0.1 to 10 Hz)
- 350 kHz bandwidth and 0.22 V/μs slew rate
- Settling time to 0.1% accuracy: 6 μs for 1V step signal
- Overload recovery to 0.1% accuracy: 55 μs
- Low quiescent current 26 μA per amplifier, wide supply voltage range 1.8V to 5.5V
- Operating temperature range: -40°C to +125°C
Applications
- Precision current sensing
- Resistance temperature detectors
- Temperature, position, and pressure sensors
- Medical equipment
- Electronic scales
- Strain gauge amplifiers
- Thermocouple amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2139$ 0.2033 | $ 1.02 |
| 50+ | $ 0.169$ 0.1606 | $ 8.03 |
| 150+ | $ 0.1498$ 0.1424 | $ 21.36 |
| 500+ | $ 0.1257$ 0.1195 | $ 59.75 |
| 3,000+ | $ 0.115$ 0.1093 | $ 327.90 |
| 6,000+ | $ 0.1086$ 0.1032 | $ 619.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.22V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 26uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 57nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx333 series amplifiers use a patented fast-settling chopper stabilization technique to correct input offset voltage, achieving ultralow offset and drift. This technique continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough enables a 350kHz gain-bandwidth product and 0.22V/μs slew rate while consuming only 26μA of supply current. These devices are unity-gain stable and offer excellent power supply rejection ratio and common-mode rejection ratio. The TLVx333 series is ideal for applications requiring precision amplification of low-level signals that cannot tolerate error sources, yet demand high bandwidth and fast slewing. Rail-to-rail input and output swing simplifies both high-side and low-side sensing. The TLVx333 series operates from supply voltages as low as 1.8V, making it suitable for dual-battery applications. The TLVx333 op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection (5kV HBM). All versions are specified for operation over the extended industrial temperature range of -40°C to +125°C.
Features
- High DC accuracy: maximum offset voltage 15μV, typical drift 0.02μV/°C
- Minimum open-loop gain 112 dB (at V_S=5.5V)
- Minimum power supply rejection ratio 112 dB (at V_S=5.5V)
- Minimum common-mode rejection ratio 112 dB (at V_S=5.5V)
- Typical noise voltage 1.1 μVₚ₋ₚ (0.1 to 10 Hz)
- 350 kHz bandwidth and 0.22 V/μs slew rate
- Settling time to 0.1% accuracy: 6 μs for 1V step signal
- Overload recovery to 0.1% accuracy: 55 μs
- Low quiescent current 26 μA per amplifier, wide supply voltage range 1.8V to 5.5V
- Operating temperature range: -40°C to +125°C
Applications
- Precision current sensing
- Resistance temperature detectors
- Temperature, position, and pressure sensors
- Medical equipment
- Electronic scales
- Strain gauge amplifiers
- Thermocouple amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



