KTP MOC3021S
| Manufacturer | KTPAsian Brands |
| MPN | MOC3021S |
| LCSC Part # | C48997851 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | 100V/us 100mA 400V 1.18V TRIAC SOP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon random-phase phototriac. They are designed to interface between electronic control circuits and power triacs to control resistive and inductive loads operating at 115 to 240 VAC.
Features
AI Translation
- Peak blocking voltage: MOC302X: 400V
- High isolation voltage between input and output (Viso=5000 V rms)
- Compact DIP package
- EU REACH compliant
- Lead-free and RoHS compliant
Applications
AI Translation
- Solenoid/valve control
- Temperature control
- Motor control
- Static AC power switching
- Microprocessor interface to 115 to 240VAC peripherals
- Incandescent lamp dimmer
- Lamp ballast
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1412 | $ 0.71 |
| 50+ | $ 0.1123 | $ 5.62 |
| 150+ | $ 0.0979 | $ 14.69 |
| 1,000+ | $ 0.087 | $ 87.00 |
| 2,000+ | $ 0.0783 | $ 156.60 |
| 5,000+ | $ 0.074 | $ 370.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SOP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 100V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.18V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 6 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC302X devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon random-phase phototriac. They are designed to interface between electronic control circuits and power triacs to control resistive and inductive loads operating at 115 to 240 VAC.
Features
AI Translation
- Peak blocking voltage: MOC302X: 400V
- High isolation voltage between input and output (Viso=5000 V rms)
- Compact DIP package
- EU REACH compliant
- Lead-free and RoHS compliant
Applications
AI Translation
- Solenoid/valve control
- Temperature control
- Motor control
- Static AC power switching
- Microprocessor interface to 115 to 240VAC peripherals
- Incandescent lamp dimmer
- Lamp ballast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



