STE SMDY13022Y5P471K0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | SMDY13022Y5P471K0 |
| LCSC Part # | C48997754 |
| Package | SMD7.8x5.4mm |
| Customer # | |
| Key Attributes | CAP SAFETY 470pF ±10% SMD |
| Description | 470pF ±10% Safety Capacitor SMD7.8x5.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | SMD7.8x5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0483 | $ 0.48 |
100+ | $ 0.0388 | $ 3.88 |
300+ | $ 0.0341 | $ 10.23 |
1,000+ | $ 0.0305 | $ 30.50 |
4,000+ | $ 0.0277 | $ 110.80 |
8,000+ | $ 0.0262 | $ 209.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$