lingxingic SN74CBTLV3257PWR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74CBTLV3257PWR(LX) |
| LCSC Part # | C48997714 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quad 2:1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 2.8Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBLV3257 is a quad 2-to-1 analog multiplexer/demultiplexer featuring a common select input and a common enable control input, both with Schmitt-trigger design. To ensure the switch ports remain in the off state during power-up and power-down sequences, it is recommended to connect a pull-up resistor from the enable control input to VCC. In the power-off state, both the control inputs and switch ports are in a high-impedance state, effectively preventing back-current injection and circuit damage.
Features
- Supply voltage range: 2.3 V ~ 3.6 V
- Typical on-resistance: 2.8 Ω (VCC = 3.3 V)
- Rail-to-rail analog switch
- Power-off anti-backflow protection
- Operating temperature range: -40℃ ~ +125℃
- Package types: SOP16, SSOP16, TSSOP16, DHVQFN16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2048 | $ 1.02 |
| 50+ | $ 0.1771 | $ 8.86 |
| 150+ | $ 0.1652 | $ 24.78 |
| 500+ | $ 0.1504 | $ 75.20 |
| 2,500+ | $ 0.1438 | $ 359.50 |
| 5,000+ | $ 0.1398 | $ 699.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 2.8Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBLV3257 is a quad 2-to-1 analog multiplexer/demultiplexer featuring a common select input and a common enable control input, both with Schmitt-trigger design. To ensure the switch ports remain in the off state during power-up and power-down sequences, it is recommended to connect a pull-up resistor from the enable control input to VCC. In the power-off state, both the control inputs and switch ports are in a high-impedance state, effectively preventing back-current injection and circuit damage.
Features
- Supply voltage range: 2.3 V ~ 3.6 V
- Typical on-resistance: 2.8 Ω (VCC = 3.3 V)
- Rail-to-rail analog switch
- Power-off anti-backflow protection
- Operating temperature range: -40℃ ~ +125℃
- Package types: SOP16, SSOP16, TSSOP16, DHVQFN16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



