lingxingic CD4066BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4066BE(LX) |
| LCSC Part # | C48997712 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad Bilateral Switches |
| Datasheet | lingxingic CD4066BE(LX) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 80ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~9V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 80ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
Introduction
The CD4066 provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals and an active-high enable input. When the enable input is low, the analog switch is open. The device is pin-compatible with the CD4016 but features lower on-resistance. Furthermore, its on-resistance remains relatively constant across the full input signal range.
Features
- Wide supply voltage range: 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +125℃
- Package options: DIP14/SOP14/TSSOP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1488 | $ 0.74 |
| 50+ | $ 0.1196 | $ 5.98 |
| 150+ | $ 0.105 | $ 15.75 |
| 500+ | $ 0.0941 | $ 47.05 |
| 2,500+ | $ 0.0853 | $ 213.25 |
| 5,000+ | $ 0.081 | $ 405.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 80ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Type | - | |
| Number of Channels | 4/4 | |
| Voltage - Supply | 3V~9V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 80ns@5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
Introduction
The CD4066 provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals and an active-high enable input. When the enable input is low, the analog switch is open. The device is pin-compatible with the CD4016 but features lower on-resistance. Furthermore, its on-resistance remains relatively constant across the full input signal range.
Features
- Wide supply voltage range: 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40℃ to +125℃
- Package options: DIP14/SOP14/TSSOP14
C48997712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



