lingxingic CD4052BPWR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4052BPWR(LX) |
| LCSC Part # | C48997708 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual 4-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | 2/4 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance;Break-before-make function | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 5ns@9V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052 is a dual 4-channel analog multiplexer/demultiplexer with common channel-select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and one common input/output (nZ). The common channel-select logic comprises two select inputs (S1 and S2) and an active-low enable input (E). Each multiplexer/demultiplexer contains four bidirectional analog switches, with one end of each switch connected to an independent input/output (nY0 to nY3) and the other end connected to the common input/output (nZ). When E is LOW, one of the four switches is selected (low-impedance ON state) by S1 and S2. When E is HIGH, all switches are in the high-impedance OFF state, regardless of S1 and S2. If break-before-make switching is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1, S2, and $\overline{E}$). The VDD-to-VSS range is 3 V to 9 V. The analog inputs/outputs (nY0 to nY3 and nZ) can swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 9 V. Unused inputs must be connected to VDD, VSS, or another input. When used as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range, 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085 | $ 0.54 |
| 50+ | $ 0.0851 | $ 4.26 |
| 150+ | $ 0.0733 | $ 11.00 |
| 500+ | $ 0.0645 | $ 32.25 |
| 2,500+ | $ 0.056 | $ 140.00 |
| 5,000+ | $ 0.0525 | $ 262.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Number of Channels | 2/4 | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance;Break-before-make function | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 5ns@9V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052 is a dual 4-channel analog multiplexer/demultiplexer with common channel-select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and one common input/output (nZ). The common channel-select logic comprises two select inputs (S1 and S2) and an active-low enable input (E). Each multiplexer/demultiplexer contains four bidirectional analog switches, with one end of each switch connected to an independent input/output (nY0 to nY3) and the other end connected to the common input/output (nZ). When E is LOW, one of the four switches is selected (low-impedance ON state) by S1 and S2. When E is HIGH, all switches are in the high-impedance OFF state, regardless of S1 and S2. If break-before-make switching is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1, S2, and $\overline{E}$). The VDD-to-VSS range is 3 V to 9 V. The analog inputs/outputs (nY0 to nY3 and nZ) can swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 9 V. Unused inputs must be connected to VDD, VSS, or another input. When used as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range, 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



