LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MCP6002T-I/SN(LX) product image
  • MCP6002T-I/SN(LX) thumbnail 1
  • MCP6002T-I/SN(LX) thumbnail 2
  • MCP6002T-I/SN(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MCP6002T-I/SN(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MCP6002T-I/SN(LX)
LCSC Part #
C48997707
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel rail-to-rail operational amplifier
Datasheetpdf iconlingxingic MCP6002T-I/SN(LX)
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0802$ 0.40
50+$ 0.0626$ 3.13
150+$ 0.0538$ 8.07
500+$ 0.0472$ 23.60
2,500+$ 0.042$ 105.00
4,000+$ 0.0393$ 157.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate700V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)85dB
Output Current120mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current80uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MCP6002T-I is a rail-to-rail input/output op-amp with a wide common-mode input voltage range and output voltage range.

Features

AI Translation
  • Supply voltage range: 2.5V ~ 5.5V
  • Offset voltage < 4 mV
  • Offset voltage drift: 2 uV/℃
  • Gain bandwidth: 1 MHz
  • Output current: 100 mA
  • Rail-to-rail input and output
  • Slew rate: 0.7 V/µs
  • Supply current: 80 uA (per channel)
  • Operating temperature range: -40℃ ~ +85℃
  • Package: SOP8/MSOP8