MEMS MSM381ACBA24
| Manufacturer | MEMSAsian Brands |
| MPN | MSM381ACBA24 |
| LCSC Part # | C48997089 |
| Packaging | LGA-3(1.9x2.8) |
| Customer # | |
| Key Attributes | Omnidirectional -38dB 180Ω 66dB LGA-3(1.9x2.8) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-3(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 130uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 1mm | |
| Output Impedance | 180Ω | |
| S/N Ratio | 66dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM381ACBA24 is an omnidirectional, bottom-port, analog output MEMS microphone. It delivers high performance and high reliability with enhanced RF immunity. The device is housed in a compact 2.75 mm × 1.85 mm × 1.00 mm metal-can LGA package, SMT-compatible without sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMT reflow compatible
- Compatible with tin/lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Mobile phones
- Active noise cancellation
- Laptops
- Tablets
- Bluetooth earphones
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1921 | $ 0.96 |
| 50+ | $ 0.1878 | $ 9.39 |
| 150+ | $ 0.185 | $ 27.75 |
| 500+ | $ 0.1821 | $ 91.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-3(1.9x2.8) | |
| Voltage - Supply | 1.8V | |
| Current Consumption | 130uA | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 1mm | |
| Output Impedance | 180Ω | |
| S/N Ratio | 66dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM381ACBA24 is an omnidirectional, bottom-port, analog output MEMS microphone. It delivers high performance and high reliability with enhanced RF immunity. The device is housed in a compact 2.75 mm × 1.85 mm × 1.00 mm metal-can LGA package, SMT-compatible without sensitivity degradation.
Features
AI Translation
- High acoustic overload point
- Omnidirectional
- Excellent RF immunity
- Standard SMT reflow compatible
- Compatible with tin/lead and lead-free soldering processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Mobile phones
- Active noise cancellation
- Laptops
- Tablets
- Bluetooth earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |

