LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512FN39KB product image
  • CL2512FN39KB thumbnail 1
  • CL2512FN39KB thumbnail 2
  • CL2512FN39KB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512FN39KB

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512FN39KB
LCSC Part #
C48997061
Packaging
2512
Customer #
Key Attributes
RES 39kΩ ±1% 2512
DatasheetCHANGLONG CL2512FN39KB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.48
200+$ 0.0188$ 3.76
600+$ 0.0159$ 9.54
4,000+$ 0.0142$ 56.80
8,000+$ 0.0126$ 100.80
20,000+$ 0.0118$ 236.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance39kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%