LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1210JN470RP product image
  • CL1210JN470RP thumbnail 1
  • CL1210JN470RP thumbnail 2
  • CL1210JN470RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1210JN470RPRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1210JN470RP
LCSC Part #
C48996997
Packaging
1210
Customer #
Key Attributes
RES 470Ω ±5% 500mW 1210
Datasheetpdf iconCHANGLONG CL1210JN470RP
In-Stock: 4,900
4,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0057$ 0.57
1,000+$ 0.0044$ 4.40
5,000+$ 0.0037$ 18.50
10,000+$ 0.0033$ 33.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1210
Power(Watts)500mW
Resistance470Ω
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece