LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1812JN2K2B product image
  • CL1812JN2K2B thumbnail 1
  • CL1812JN2K2B thumbnail 2
  • CL1812JN2K2B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1812JN2K2BRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812JN2K2B
LCSC Part #
C48996961
Packaging
1812
Customer #
Key Attributes
RES 2.2kΩ ±5% 750mW 1812
Datasheetpdf iconCHANGLONG CL1812JN2K2B
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0085$ 0.43
500+$ 0.0082$ 4.10
1,500+$ 0.0081$ 12.15
4,000+$ 0.008$ 32.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance2.2kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece