Images are for reference only
EDA Models

CHANGLONG CL0201JN15KP

Manufacturer
CHANGLONG
Asian Brands
Mfr. Part #
CL0201JN15KP
LCSC Part #
C48996765
Package
0201
Customer #
Key Attributes
RES 15kΩ ±5% 50mW 0201
Description
50mW 15kΩ 25V ±200ppm/℃ Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon CHANGLONG CL0201JN15KP

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer CHANGLONG
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon CHANGLONG CL0201JN15KP
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 10,000
10,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0023 $ 0.23
1,000+
$ 0.0017 $ 1.70
3,000+
$ 0.0014 $ 4.20
10,000+
$ 0.0013 $ 13.00
50,000+
$ 0.0011 $ 55.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$