DOWO ES3DC
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | ES3DC |
| LCSC Part # | C48996692 |
| Package | SMC |
| Customer # | |
| Key Attributes | Diode 200V 3A SMC |
| Description | 35ns 1 Independent 200V 1.3V@3A 3A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DOWO | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,380
2,380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0376 | $ 0.38 |
100+ | $ 0.03 | $ 3.00 |
300+ | $ 0.0261 | $ 7.83 |
3,000+ | $ 0.0233 | $ 69.90 |
6,000+ | $ 0.021 | $ 126.00 |
9,000+ | $ 0.0198 | $ 178.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$