DOWO SS510A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SS510A |
| LCSC Part # | C48996657 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMA |
| Description | Diode 100V 5A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DOWO | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,470 
3,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0409 | $ 0.41 |
100+ | $ 0.0326 | $ 3.26 |
300+ | $ 0.0284 | $ 8.52 |
1,000+ | $ 0.0253 | $ 25.30 |
5,000+ | $ 0.0228 | $ 114.00 |
10,000+ | $ 0.0216 | $ 216.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$