DOWO SS120A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SS120A |
| LCSC Part # | C48996645 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA |
| Description | 30A 200V 950mV@1.0A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DOWO | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,360 
4,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0208 | $ 0.42 |
200+ | $ 0.0163 | $ 3.26 |
600+ | $ 0.0138 | $ 8.28 |
5,000+ | $ 0.0123 | $ 61.50 |
10,000+ | $ 0.011 | $ 110.00 |
20,000+ | $ 0.0104 | $ 208.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$