Sunltech SLW252010SR47NST
| Manufacturer | SunltechAsian Brands |
| MPN | SLW252010SR47NST |
| LCSC Part # | C48996590 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 1008 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 2.4A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 35mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.0223 | $ 13.38 |
| 2,000+ | $ 0.0199 | $ 39.80 |
| 10,000+ | $ 0.0179 | $ 179.00 |
| 20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 2.4A | |
| Inductance | 470nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | 1008 | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 470nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.8A | |
| DC Resistance(DCR) | 35mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLW252012PR47MST | Sunltech | 1008 | 765 | $ 0.0791 | ||
| SLW252012SR47NST | Sunltech | 1008 | 1,960 | $ 0.0341 | ||
| SLO252010FR47MTT | Sunltech | 1008 | 755 | $ 0.0782 | ||
| SLO252012FR47MTT | Sunltech | 1008 | 2,890 | $ 0.078 | ||
| SLO252010TR47MTT | Sunltech | 1008 | 2,970 | $ 0.0533 | ||
| SLO141208TR47MTT | Sunltech | SMD,1.4x1.2mm | 295 | $ 0.1076 | ||
| SLW4018SR47NST | Sunltech | SMD,4x4mm | 20 | $ 0.0372 | ||
| SLW5012SR47NST | Sunltech | SMD,5x5mm | 185 | $ 0.0778 | ||
| SLW5020SR47NST | Sunltech | SMD,5x5mm | 2,290 | $ 0.0423 | ||
| SLW4020SR47NST | Sunltech | SMD,4x4mm | 170 | $ 0.0465 |



