Sunltech SLO1770C680MTT
| Manufacturer | |
| Mfr. Part # | SLO1770C680MTT |
| LCSC Part # | C48996585 |
| Package | SMD,17.5x17mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH SMD,17.5x17mm |
| Description | 7A 68uH 13A 80mΩ ±20% SMD,17.5x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,17.5x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5816 | $ 1.58 |
10+ | $ 1.3219 | $ 13.22 |
30+ | $ 1.1795 | $ 35.39 |
200+ | $ 1.0196 | $ 203.92 |
400+ | $ 0.9467 | $ 378.68 |
1,000+ | $ 0.9151 | $ 915.10 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$