TECH PUBLIC TPAX803LS3L-A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPAX803LS3L-A |
| LCSC Part # | C48995592 |
| Package | SOT-23 |
| Customer # | |
| Description | -40℃~+85℃ Active Low SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790 
2,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1167 | $ 0.58 |
50+ | $ 0.0927 | $ 4.64 |
150+ | $ 0.0807 | $ 12.11 |
500+ | $ 0.0717 | $ 35.85 |
3,000+ | $ 0.0645 | $ 193.50 |
6,000+ | $ 0.0609 | $ 365.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$