LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP431C249S8 product image
  • TP431C249S8 thumbnail 1
  • TP431C249S8 thumbnail 2
  • TP431C249S8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP431C249S8RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP431C249S8
LCSC Part #
C48995580
Packaging
SOP-8
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TP431C249S8
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.074$ 3.70
150+$ 0.0644$ 9.66
500+$ 0.0573$ 28.65
2,500+$ 0.0515$ 128.75
5,000+$ 0.0487$ 243.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. The device features an output impedance of 0.15 Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Such applications include on-board voltage regulation, adjustable power supplies, and power switch control.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low dynamic output resistance: 0.15 Ω (typical)
  • Low temperature drift: 5 mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 1~100 mA
  • Accuracy: 0.5%
  • Package: SOP8

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching power supplies