LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TL431QPK-TP product image
  • TL431QPK-TP thumbnail 1
  • TL431QPK-TP thumbnail 2
  • TL431QPK-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TL431QPK-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TL431QPK-TP
LCSC Part #
C48995568
Packaging
SOT-89-3
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TL431QPK-TP
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0808$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0551$ 8.27
1,000+$ 0.0486$ 48.60
2,000+$ 0.0435$ 87.00
5,000+$ 0.0409$ 204.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between the reference voltage (approximately 2.495V) and 36V using two external resistors. Its output impedance is 0.15Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. Typical applications include on-board regulation, adjustable power supplies, and power-on/power-off protection.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low dynamic output impedance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capability range: 1~100mA
  • Accuracy: 1%
  • Package: SOT89-3

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies