LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TL431BIDR-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
TL431BIDR-TP
LCSC Part #
C48995560
Packaging
SOP-8
Customer #
Key Attributes
Precision adjustable reference source
DatasheetTECH PUBLIC TL431BIDR-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator with an output voltage adjustable to any value between Vref (approximately 2.495V) and 36V via two external resistors. These devices feature an output impedance of 0.15Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. Such applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High stability with capacitive loads
  • Current capacity range: 1~100 mA
  • Accuracy: 0.5%
  • Package: SOP8

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching mode power supplies