TECH PUBLIC LMV431AIM5X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV431AIM5X-TP |
| LCSC Part # | C48995536 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between the reference voltage (approximately 1.24V) and 18V using two external resistors. The device features an output impedance of 0.05Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in a wide variety of applications. Typical applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output resistance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 0.1~100 mA
- Accuracy: 1%
- Package: SOT23-5
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1178 | $ 0.59 |
| 50+ | $ 0.0922 | $ 4.61 |
| 150+ | $ 0.0794 | $ 11.91 |
| 500+ | $ 0.0699 | $ 34.95 |
| 3,000+ | $ 0.0622 | $ 186.60 |
| 6,000+ | $ 0.0583 | $ 349.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between the reference voltage (approximately 1.24V) and 18V using two external resistors. The device features an output impedance of 0.05Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in a wide variety of applications. Typical applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output resistance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 0.1~100 mA
- Accuracy: 1%
- Package: SOT23-5
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
C48995536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



